| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2011 |
| Series: | 39503 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395032011 |
| SKU: | MOL39503-2011 |
39503-2011
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, a versatile and efficient connector for your electronic applications. With a current rating of 8A and a voltage capacity of 300V, it ensures reliable power transmission. Designed for easy installation, its one-row configuration features 11 contacts and a 3.5mm pitch, accommodating various wire sizes from 24AWG to 18AWG. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees optimal performance in diverse environments. The polarized mating feature enhances connectivity, while its UL certification ensures safety and quality. Ideal for vertical orientation setups, this terminal block is a essential component for your project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||

