| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-2313 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395032313 |
| SKU: | MOL39503-2313 |
39503-2313
| Heilind Number: | MOL39503-2313 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-2313 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Rear Wire Entry, 13 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this vertical pluggable terminal block, designed for efficient power distribution. With a high amperage rating of 8A and a durable construction, it ensures reliable performance in various applications. Featuring 13 positions and compatible with wire sizes ranging from 24 to 16 AWG, it offers versatility for your wiring needs. The pitch of 3.5mm allows for easy installation, while the 300V voltage rating guarantees safe operation. Whether you're setting up a new system or replacing existing components, this terminal block is a dependable choice. Please note that it is not RoHS compliant. Elevate your connection solutions with this essential component.

