39503-3003

Heilind Number:MOL39503-3003
Manufacturer:Molex
Manufacturer Number:39503-3003
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39503-3003
Series:39503 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395033003
SKU:MOL39503-3003

Detailed Description

Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile component designed for seamless connectivity in electronic assemblies. With a maximum operating temperature of 105°C and a minimum of -40°C, this terminal block offers reliable performance in a wide range of environments. Featuring a single row with 3 contacts, it is ideal for applications requiring a compact and efficient connection solution. The 3.5mm pitch and vertical orientation enhance ease of installation, while the polarized mating ensures secure and accurate connections. With UL agency certification and RoHS compliance, this terminal block guarantees safety and environmental responsibility. Suitable for wire sizes ranging from 24 AWG to 16 AWG, it accommodates various conductor types. Whether in industrial machinery, automation systems, or other electronic devices, the ESE Eurostyle Pluggable Terminal Block delivers exceptional functionality and durability. Upgrade your connectivity solutions with this essential component.