39503-3008
3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 8 Circuits
Enhance connectivity in your projects with our Eurostyle Pluggable Terminal Block. Designed for efficiency, this terminal block features a single row with 8 contacts, accommodating wire sizes ranging from 24 AWG to 16 AWG. With a pitch of 3.5mm, it offers secure and reliable connections. Operating in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. UL certified and RoHS compliant, it meets industry standards for safety and sustainability. Whether you're a DIY enthusiast or a professional, this terminal block is essential for seamless electrical installations. Elevate your connection solutions with this versatile component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-3008 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 8 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395033008 |
SKU: | MOL39503-3008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |