39503-3013

Heilind Number:MOL39503-3013
Manufacturer:Molex
Manufacturer Number:39503-3013
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39503-3013
Series:39503 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:13
Polarized to Mate:Yes
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395033013
SKU:MOL39503-3013

Detailed Description

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. This connector is designed for high-performance applications, with an amperage rating of 8A and a voltage capacity of 300V. Featuring a single row layout with 13 contacts, it offers secure and reliable connectivity. The plug component, suitable for wire sizes ranging from 24 AWG to 18 AWG, ensures versatility in wiring configurations. Operating efficiently in temperatures ranging from -40°C to 105°C, it is ideal for use in various environments. With UL agency certification, you can trust in its quality and safety standards. Its compact 3.5mm pitch and vertical orientation make it space-efficient and easy to integrate. Whether for industrial or commercial use, this terminal block provides a dependable solution for your connectivity needs.