39503-3307

Heilind Number:MOL39503-3307
Manufacturer:Molex
Manufacturer Number:39503-3307
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Front Wire Entry, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39503-3307
Amperage:8 A
Number of Rows:1
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:7
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Part Aliases:0395033307
SKU:MOL39503-3307

Detailed Description

Enhance your electrical connections with this vertical pluggable terminal block, featuring seven positions for efficient wire termination. With a pitch of 3.5mm, it offers easy installation and secure connectivity. Suitable for various wire sizes ranging from 24 to 16 AWG, this terminal block is versatile and reliable. Operating at a voltage of 300V and an amperage of 8A, it ensures optimal performance in diverse applications. While not RoHS compliant, its functionality and durability make it a valuable component in your connectivity solutions. Explore this terminal block and streamline your wiring processes with confidence.