| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3318 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033318 |
| SKU: | MOL39503-3318 |
39503-3318
Specifications
Detailed Description
Power up your connections with this high-performance pluggable terminal block. Operating at 8A and 300V, it ensures reliable power delivery. With 18 positions and a wire size range from 24 to 16 AWG, it offers versatility for various applications. The vertical orientation and 3.5mm pitch streamline installation, while its durable construction guarantees long-term stability. Perfect for industrial or commercial use, this terminal block is a dependable solution for your connectivity needs. Please note, it is not RoHS compliant.

