| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3503 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 3 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033503 |
| SKU: | MOL39503-3503 |
39503-3503
| Heilind Number: | MOL39503-3503 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3503 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Gold (Au) Plated, 3 Circuits
More >>Specifications
Detailed Description
Easily connect and secure multiple wires with this vertical pluggable terminal block, designed for efficient electrical connections. Featuring three positions and a 3.5mm pitch, it accommodates various wire sizes ranging from 20 to 16 AWG. With a maximum voltage of 300V and an amperage of 8A, this terminal block ensures reliable power distribution. Its sturdy construction and orientation make it ideal for vertical mounting in electronic assemblies. While it's not RoHS compliant, its functionality and versatility make it a valuable component in any project requiring secure wire termination. Whether you're a DIY enthusiast or a professional, this terminal block is a must-have in your toolkit.

