39503-3508

Heilind Number:MOL39503-3508
Manufacturer:Molex
Manufacturer Number:39503-3508
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Gold (Au) Plated, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39503-3508
Amperage:8 A
Number of Rows:1
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:8
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Part Aliases:0395033508
SKU:MOL39503-3508

Detailed Description

Easily connect wires with our vertical pluggable terminal block. Featuring eight positions with a 3.5 mm pitch, it accommodates various wire sizes from 24 AWG to 16 AWG. With a voltage rating of 300 V and amperage of 8 A, this terminal block ensures secure and reliable connections. Whether for industrial or DIY projects, its versatility and sturdy construction make it a must-have component. Non-RoHS compliant.