| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3806 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 6 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033806 |
| SKU: | MOL39503-3806 |
39503-3806
| Heilind Number: | MOL39503-3806 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3806 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 6 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our vertical orientation terminal block. Engineered for optimal performance, this terminal block features six positions for versatile connectivity. It accommodates wire sizes ranging from 24 to 16 AWG, ensuring compatibility with a wide range of applications. With a pitch of 3.5mm and a voltage rating of 300V, it offers reliable power distribution. The 8A amperage capacity and durable construction make it ideal for various industrial and commercial settings. Rest assured of its quality as it complies with RoHS standards. Upgrade your terminal block setup with this essential component.

