| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-3918 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395033918 |
| SKU: | MOL39503-3918 |
39503-3918
| Heilind Number: | MOL39503-3918 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-3918 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 18 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Pluggable Terminal Block, featuring 18 positions for optimal organization. With a pitch of 3.5mm, this block accommodates various wire sizes ranging from 24 AWG to 16 AWG, providing flexibility for your electrical projects. Rated for 300V and 8A, it ensures reliable power distribution. While not RoHS compliant, its efficient design and high-quality materials guarantee durability and performance. Perfect for streamlined installations in industrial or DIY settings, this terminal block is a must-have for any wiring application. Elevate your connections with ease and precision.

