39503-7813

Heilind Number:MOL39503-7813
Manufacturer:Molex
Manufacturer Number:39503-7813
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39503-7813
Amperage:8 A
Number of Rows:1
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:13
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Part Aliases:0395037813
SKU:MOL39503-7813

Detailed Description

Easily connect and disconnect wires with our vertical pluggable terminal block. Featuring 13 positions with a 3.5 mm pitch, this terminal block accommodates wire sizes ranging from 24 AWG to 16 AWG. With a maximum amperage of 8 A and voltage rating of 300 V, it ensures reliable power transmission. Whether for industrial or DIY projects, this terminal block offers secure and efficient wire termination. (Note: This product is not RoHS compliant).