39503-7913

Heilind Number:MOL39503-7913
Manufacturer:Molex
Manufacturer Number:39503-7913
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39503-7913
Amperage:8 A
Number of Rows:1
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:13
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Part Aliases:0395037913
SKU:MOL39503-7913

Detailed Description

Enhance your electrical connections with this high-performance pluggable terminal block, boasting a vertical orientation for streamlined installation. With a generous 13 positions available and a reliable pitch of 3.5mm, this connector ensures secure and efficient wiring. Its versatile wire size compatibility, ranging from 24 AWG to 16 AWG, caters to various application needs. Rated for up to 300V and 8A, it guarantees optimal conductivity and safety. While not RoHS compliant, its durable construction and superior functionality make it a must-have in any industrial or DIY project. Elevate your connectivity game with this essential component.