| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-7914 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395037914 |
| SKU: | MOL39503-7914 |
39503-7914
| Heilind Number: | MOL39503-7914 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-7914 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 14 Circuits
More >>Specifications
Detailed Description
Power up your connections with this vertical pluggable terminal block. Perfect for various applications, it features 14 positions with a pitch of 3.5 mm, accommodating wire sizes ranging from 24 AWG to 16 AWG. With a maximum amperage of 8 A and a voltage rating of 300 V, this terminal block ensures reliable performance. Whether you're working on DIY projects or industrial setups, its durable construction and easy-to-use design make it a versatile and essential component for your wiring needs. Please note that this product is not RoHS compliant. Elevate your connectivity with this high-quality terminal block.

