| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-7918 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395037918 |
| SKU: | MOL39503-7918 |
39503-7918
| Heilind Number: | MOL39503-7918 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-7918 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 18 Circuits
More >>Specifications
Detailed Description
Easily connect and secure multiple wires with this vertical pluggable terminal block. Featuring 18 positions and a 3.5mm pitch, it accommodates various wire sizes from 24 to 16 AWG. With a maximum amperage of 8A and voltage rating of 300V, it ensures reliable power distribution. While not RoHS compliant, its durable construction guarantees long-lasting performance. Ideal for industrial or DIY projects, this terminal block is a versatile and essential component for efficient wire management.

