| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-7920 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395037920 |
| SKU: | MOL39503-7920 |
39503-7920
| Heilind Number: | MOL39503-7920 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-7920 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 20 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this 20-position pluggable terminal block. Featuring a vertical orientation for convenient installation, it offers a pitch of 3.5mm and accommodates wire sizes ranging from 24 to 16 AWG. With a maximum amperage of 8A and voltage rating of 300V, it ensures reliable power distribution. Designed for versatility, this terminal block is suitable for various applications in electronics and electrical engineering. (Word count: 61)

