39503-8005
3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, 5 Circuits
Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile and reliable connector designed for seamless integration in various electronic applications. With an amperage rating of 8A and a maximum operating temperature of 105°C, this terminal block ensures efficient power transmission even in demanding environments. Featuring a single row design and accommodating up to 5 contacts, it offers easy and space-saving connectivity. The polarized mating feature guarantees secure connections, while the UL agency certification ensures safety and quality compliance. Suitable for wire sizes ranging from 24AWG to 18AWG, the ESE Terminal Block is a trusted solution for your connectivity needs. Its vertical orientation and 3.5mm pitch make it ideal for PCB mounting, providing a stable and reliable connection. Whether for industrial machinery, telecommunications, or consumer electronics, this Eurostyle Pluggable Terminal Block is a must-have component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-8005 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395038005 |
SKU: | MOL39503-8005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |