39503-8010
3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, 10 Circuits
Introducing our ESE - Eurostyle Pluggable Terminal Block, a versatile and efficient solution for your connectivity needs. With a compact design and vertical orientation, it saves space while providing reliable performance. Rated for 8 A and 300 V, it ensures safe and secure connections. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's suitable for a variety of environments. Featuring a single row with 10 contacts, it offers flexibility in your design. Polarized for easy mating, it guarantees proper alignment. UL certified and RoHS compliant, you can trust in its quality and compliance. Perfect for wire sizes ranging from 24 AWG to 18 AWG, it accommodates various applications with ease. Whether in industrial settings or electronic projects, this pluggable terminal block is a dependable choice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-8010 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395038010 |
SKU: | MOL39503-8010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |