39503-8018
3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, 18 Circuits
Introducing our Eurostyle Pluggable Terminal Block, a versatile component designed for seamless connectivity in electronic systems. With a robust 8 A amperage and 300 V voltage rating, it ensures reliable power transmission. Featuring 18 gold-plated contacts and a pitch of 3.5 mm, it offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its vertical orientation and polarized mating design enhance usability. Certified by UL (E48521) and compliant with RoHS standards, it guarantees safety and environmental responsibility. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this Terminal Block is a must-have for engineers and hobbyists alike.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-8018 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 18 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395038018 |
SKU: | MOL39503-8018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |