| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8410 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038410 |
| SKU: | MOL39503-8410 |
39503-8410
| Heilind Number: | MOL39503-8410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-8410 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, Green Housing, 10 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this 10-position pluggable terminal block, ideal for various electronic applications. With a pitch of 3.5mm, it allows for convenient wire insertion and removal. Its 300V voltage rating and 8A amperage make it suitable for power and signal transmission. Designed for vertical orientation, this terminal block accommodates wire sizes ranging from 16 AWG to 24 AWG, providing versatility in connectivity. While not RoHS compliant, it offers reliable performance in non-restricted environments. Perfect for use in industrial, commercial, or DIY projects, this terminal block ensures efficient and secure wire termination. Explore the full range of connectors and terminal blocks for your connectivity needs.

