| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8417 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038417 |
| SKU: | MOL39503-8417 |
39503-8417
| Heilind Number: | MOL39503-8417 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-8417 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, Green Housing, 17 Circuits
More >>Specifications
Detailed Description
Easily manage your wiring connections with our vertical pluggable terminal block. Designed for convenience, this terminal block features 17 positions with a 3.5mm pitch, accommodating wire sizes ranging from 24 AWG to 16 AWG. With a maximum voltage rating of 300V and an amperage of 8A, it ensures reliable performance in various applications. While not RoHS compliant, it offers efficient connectivity for your projects. Perfect for use in industrial or commercial settings, this terminal block streamlines installation and maintenance processes. Trust in its durable construction and secure your connections with ease.

