| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8806 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 6 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038806 |
| SKU: | MOL39503-8806 |
39503-8806
| Heilind Number: | MOL39503-8806 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-8806 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Standard Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 6 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this vertical pluggable terminal block, featuring six positions for secure wire attachment. With a pitch of 3.5 mm and the ability to accommodate wire sizes ranging from 24 to 16 AWG, it offers versatility in various applications. Operating at a voltage of 300 V and an amperage of 8 A, this terminal block ensures reliable performance. While not RoHS compliant, its durable construction and efficient design make it a valuable component in your connectivity setup. Explore its benefits in our selection of connectors and terminal blocks.

