| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39503-8911 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395038911 |
| SKU: | MOL39503-8911 |
39503-8911
| Heilind Number: | MOL39503-8911 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39503-8911 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Reverse Imprinting, Front Wire Entry, Green Housing, Gold (Au) Plated, 11 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this high-performance terminal block. Featuring a vertical orientation and 11 positions, it offers convenient organization for your electrical connections. With a pitch of 3.5mm and compatibility with wire sizes ranging from 24 AWG to 16 AWG, it ensures a reliable and efficient power supply. Operating at a maximum voltage of 300V and amperage of 8A, this terminal block is suitable for various applications. While not ROHS compliant, it meets quality standards for performance. Ideal for use in industrial and commercial settings, this terminal block is a versatile and essential component for your connectivity needs.

