| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39504-0013 |
| Series: | 39504 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 13 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395040013 |
| SKU: | MOL39504-0013 |
39504-0013
| Heilind Number: | MOL39504-0013 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39504-0013 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. This connector features a 3.5mm pitch and is designed for horizontal orientation with a single row layout. With a maximum operating temperature of 105°C and a wide range of wire sizes supported, from 24 AWG to 16 AWG, it offers versatility for various applications. Meeting UL agency certification E48521, this terminal block ensures high-quality performance and reliability. Its 13 contacts are polarized for secure mating, and with locking to the mating part, connections remain stable. Suitable for diverse electronic projects, this terminal block is a dependable choice for professionals in need of efficient and durable connectivity solutions.

