39505-6002

3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 2 Circuits

Our Eurostyle Pluggable Terminal Block Header, part of the ESE series, offers reliable connectivity for your PCB applications. With an amperage rating of 8A and a voltage of 300V, it ensures efficient power transmission. Featuring a compact 3.5mm pitch and vertical orientation, it saves space on your board. Operating in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. This header, with two loaded contacts and polarized mating, guarantees secure and error-free connections. UL certified and RoHS compliant, it meets stringent quality standards. Its 3.5mm termination pitch and locking feature ensure easy installation and stability. Upgrade your terminal block solutions with this high-performance component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39505-6002
Series: 39505 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395056002
SKU: MOL39505-6002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: