39506-1003
3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 3 Circuits
Introducing the Eurostyle Pluggable ESE Series 39506, a versatile PCB Header designed for seamless connectivity in electronic assemblies. With a compact 3.5mm pitch and one-row configuration, this connector offers efficient space utilization and easy installation. Featuring a robust construction, it ensures reliable performance in a wide operating temperature range from -40°C to 105°C, making it suitable for diverse environmental conditions. Rated for 8A and 300V, it provides secure power and signal transmission. Its polarized design and locking feature guarantee a secure mating connection, while UL certification ensures safety and quality compliance. Perfect for applications requiring a durable and high-performance terminal block solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39506-1003 |
Series: | 39506 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395061003 |
SKU: | MOL39506-1003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |