| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39506-6008 |
| Series: | 39506 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395066008 |
| SKU: | MOL39506-6008 |
39506-6008
| Heilind Number: | MOL39506-6008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39506-6008 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 8 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connections with our ESE Eurostyle Pluggable Header, designed for reliable performance in a variety of applications. Featuring a single row with eight contacts, this component offers a pitch of 3.5mm for efficient connectivity. With a polarized mating design and a locking mechanism, it ensures secure and accurate connections. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for diverse environments. UL certified and RoHS compliant, it meets stringent quality and environmental standards. Upgrade your terminal block setup with this high-quality, stackable header.

