39506-6017
3.50mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, Green Housing, 17 Circuits
Introducing our Eurostyle Pluggable PCB Header, specially designed for seamless connectivity in electronic assemblies. With a maximum operating temperature of 105°C and a wide voltage range of 300V, this component ensures reliable performance in diverse environments. Featuring 17 contacts loaded in a single row with a pitch of 3.5mm, it offers efficient signal transmission. The polarized mating design and locking mechanism enhance stability during use. Certified by UL (E48521) for quality assurance, this header is suitable for applications requiring a secure and durable connection. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile solution for various industrial needs. Crafted with precision and meeting RoHS compliance, this Eurostyle Pluggable PCB Header guarantees both performance and environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39506-6017 |
Series: | 39506 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 17 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395066017 |
SKU: | MOL39506-6017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |