| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-2409 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 9 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395072409 |
| SKU: | MOL39507-2409 |
39507-2409
| Heilind Number: | MOL39507-2409 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-2409 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, 9 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our vertical pluggable terminal block. With a pitch of 3.5 mm and 9 positions, it offers efficient wire management for various applications. Accommodating wire sizes ranging from 24 AWG to 16 AWG, this terminal block is versatile and reliable. Its 300 V voltage rating and 8 A amperage make it suitable for power and signal transmission. While not ROHS compliant, it is a cost-effective solution for your connectivity needs. Explore our range of connectors and terminal blocks for more options.

