| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-2411 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395072411 |
| SKU: | MOL39507-2411 |
39507-2411
| Heilind Number: | MOL39507-2411 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-2411 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, 11 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our vertical pluggable terminal block. Featuring 11 positions with a 3.5mm pitch, this terminal block accommodates wire sizes ranging from 24 to 16 AWG. With a maximum amperage of 8A and a voltage rating of 300V, it ensures reliable power distribution. Its durable construction and easy-to-use design make it ideal for various applications. Please note, this terminal block is not RoHS compliant. Explore our range of connectors and terminal blocks for all your connectivity needs.

