39507-2810

Heilind Number:MOL39507-2810
Manufacturer:Molex
Manufacturer Number:39507-2810
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Gold (Au) Plated, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39507-2810
Amperage:8 A
Number of Rows:1
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:10
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Part Aliases:0395072810
SKU:MOL39507-2810

Detailed Description

Easily connect and disconnect wires with this vertical pluggable terminal block. With a pitch of 3.5mm and 10 positions, it offers convenient and secure wire termination. Suitable for various wire sizes, from 24 to 16 AWG, this terminal block allows for versatile connectivity options. Rated for 300V and 8A, it ensures reliable performance in a range of applications. While not RoHS compliant, its durable construction and efficient design make it a valuable component for your connectivity needs. Explore our selection of terminal blocks for more options.