39507-2902

Heilind Number:MOL39507-2902
Manufacturer:Molex
Manufacturer Number:39507-2902
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39507-2902
Amperage:8 A
Number of Rows:1
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:2
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Part Aliases:0395072902
SKU:MOL39507-2902

Detailed Description

Enhance your electrical connections with this vertical pluggable terminal block. With a sturdy amperage rating of 8A and a maximum voltage of 300V, it's ideal for various applications. Featuring two positions for secure wire insertion, it accommodates a range of wire sizes from 24AWG to 16AWG. Its 3.5mm pitch and single-row design ensure easy installation and efficient space utilization. While not RoHS compliant, its reliability and performance make it a valuable component for your projects in the connectors and terminal blocks category.