| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-2908 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395072908 |
| SKU: | MOL39507-2908 |
39507-2908
| Heilind Number: | MOL39507-2908 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-2908 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 8 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this 8-position vertical pluggable terminal block. Featuring a pitch of 3.5mm and accommodating wire sizes ranging from 24 AWG to 16 AWG, this terminal block ensures a reliable connection for various applications. With a maximum amperage of 8A and voltage rating of 300V, it guarantees efficient power transmission. Its compact design and vertical orientation make it ideal for space-saving installations. Constructed with high-quality materials, it offers durability and stability in use. Suitable for both commercial and industrial settings, this terminal block is a versatile solution for your connectivity needs. (Please note: This product is not RoHS compliant.)

