| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-2909 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 9 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395072909 |
| SKU: | MOL39507-2909 |
39507-2909
| Heilind Number: | MOL39507-2909 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-2909 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 9 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this versatile vertical pluggable terminal block. Featuring a high amperage rating of 8A and accommodating wire sizes ranging from 24 AWG to 16 AWG, this terminal block offers reliable performance in various applications. With nine positions and a pitch of 3.5mm, it provides ample connectivity options while ensuring efficient space utilization. Operating at a voltage of 300V, it guarantees safe and stable power transmission. Its durable construction and easy-to-use design make it a must-have component for any project requiring secure wire termination. Upgrade your setup with this essential connector and experience enhanced connectivity like never before.

