39507-3003

Heilind Number:MOL39507-3003
Manufacturer:Molex
Manufacturer Number:39507-3003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39507-3003
Series:39507 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395073003
SKU:MOL39507-3003

Detailed Description

Introducing the ESE series Eurostyle Pluggable Connector, designed for efficient and reliable power and signal transmission. With a current rating of 8A and a voltage of 300V, this connector is suitable for various applications. Featuring a single row layout with three contacts, it offers easy and secure plug-in connectivity. The polarized design ensures proper mating orientation, while the 3.5mm pitch allows for space-saving installation. Operating in a wide temperature range from -40°C to 105°C, it is ideal for both indoor and outdoor use. UL agency certified and RoHS compliant, this connector adheres to stringent quality and environmental standards. Perfect for use in terminal blocks and headers, it provides a versatile solution for your connectivity needs.