| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-3507 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395073507 |
| SKU: | MOL39507-3507 |
39507-3507
| Heilind Number: | MOL39507-3507 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-3507 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our 7-position vertical pluggable terminal block. Designed for efficient power distribution, this terminal block features a 3.5mm pitch and accommodates wire sizes ranging from 24 to 16 AWG. With a maximum amperage of 8A and voltage rating of 300V, it ensures reliable performance in various applications. While not RoHS compliant, it offers robust connectivity for industrial and commercial use. Trust in its quality construction for seamless wire termination. Explore more in our range of connectors and terminal blocks.

