| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-3518 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395073518 |
| SKU: | MOL39507-3518 |
39507-3518
| Heilind Number: | MOL39507-3518 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-3518 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Gold (Au) Plated, 18 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this vertical pluggable terminal block. With a robust amperage of 8A and a high voltage rating of 300V, it ensures reliable power transmission. Featuring 18 positions and a 3.5mm pitch, it allows for efficient organization of your connections. Suitable for wire sizes ranging from 24AWG to 16AWG, it offers versatility in application. While not ROHS compliant, its durable construction guarantees long-lasting performance. Perfect for a variety of projects, this terminal block is a must-have for any electronic setup.

