| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-3806 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 6 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395073806 |
| SKU: | MOL39507-3806 |
39507-3806
Specifications
Detailed Description
Enhance your connectivity with this vertical pluggable terminal block, offering secure and efficient wire termination. With six positions and a 3.5mm pitch, it accommodates various wire sizes ranging from 24 AWG to 16 AWG, ensuring versatility in your applications. Rated for 300V and 8A, it guarantees reliable power delivery. While not RoHS compliant, its robust construction and vertical orientation make it a dependable choice for your terminal block needs. Trust in its quality for seamless integration into your projects.

