| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-3811 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395073811 |
| SKU: | MOL39507-3811 |
39507-3811
| Heilind Number: | MOL39507-3811 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-3811 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, Gold (Au) Plated, 11 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance pluggable terminal block. Designed for optimal functionality, it features an amperage of 8 A and a voltage rating of 300 V, ensuring reliable power transmission. With 11 positions and a vertical orientation, it offers versatility for various applications. The pitch of 3.5 mm allows for easy wiring, accommodating sizes ranging from 24 AWG to 16 AWG. Whether you're working on industrial machinery or electronic devices, this terminal block, with its sturdy construction and secure wire connections, is a must-have component for your projects. Rest assured of its quality, as it complies with RoHS standards, making it environmentally friendly. Upgrade your connectivity solutions with this essential connector.

