39507-3904

Heilind Number:MOL39507-3904
Manufacturer:Molex
Manufacturer Number:39507-3904
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39507-3904
Amperage:8 A
Number of Rows:1
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:4
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Part Aliases:0395073904
SKU:MOL39507-3904

Detailed Description

Enhance your electrical connections with our high-performance Vertical Pluggable Terminal Block. Designed for optimal functionality, this terminal block features a 3.5mm pitch, accommodating up to 4 positions for seamless wiring. With a voltage rating of 300V and amperage of 8A, it ensures reliable power distribution. Suitable for wire sizes ranging from 16AWG to 24AWG, it offers versatility in usage. Its durable construction and ROHS compliance guarantee both quality and environmental responsibility. Elevate your connectivity solutions with this essential component.