| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-3919 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395073919 |
| SKU: | MOL39507-3919 |
39507-3919
| Heilind Number: | MOL39507-3919 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-3919 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Gold (Au) Plated, 19 Circuits
More >>Specifications
Detailed Description
Power up your connections with this vertical pluggable terminal block, designed for secure and efficient wire termination. With a pitch of 3.5mm and 19 positions, it offers ample space for 24-16 AWG wires, accommodating various amperage needs. Rated for 300V, it ensures reliable performance in power applications. While not ROHS compliant, its durable construction guarantees long-lasting use. Perfect for industrial and commercial settings, this terminal block is a must-have for any wiring project.

