| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-7302 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395077302 |
| SKU: | MOL39507-7302 |
39507-7302
| Heilind Number: | MOL39507-7302 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-7302 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, 2 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with our Vertical Pluggable Terminal Block. Designed for efficient and reliable power distribution, this terminal block features 2 positions, accommodating various wire sizes from 24 AWG to 16 AWG. With a pitch of 3.5 mm, it offers convenient installation in tight spaces. Operating at 300 V and 8 A, it ensures robust performance for your electrical connections. While not RoHS compliant, this terminal block meets high-quality standards for your peace of mind. Perfect for industrial and commercial applications, it's a essential component for your wiring projects.

