| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-7307 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395077307 |
| SKU: | MOL39507-7307 |
39507-7307
Specifications
Detailed Description
Easily connect and secure your wires with this vertical 7-position pluggable terminal block. Designed for efficient power distribution, it features a 3.5mm pitch and accommodates wire sizes ranging from 24 AWG to 16 AWG. With a maximum amperage of 8A and voltage rating of 300V, this terminal block ensures reliable performance. Its sturdy construction and orientation make it ideal for vertical mounting, offering a space-saving solution for your connectivity needs. Whether for industrial or DIY projects, this terminal block guarantees secure and efficient wire termination. Please note that it is not RoHS compliant. Explore our range of terminal blocks for more options to suit your requirements.

