| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-7419 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395077419 |
| SKU: | MOL39507-7419 |
39507-7419
| Heilind Number: | MOL39507-7419 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-7419 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Green Housing, 19 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for optimal functionality, it features a vertical orientation, accommodating 19 positions with a pitch of 3.5 mm. Suitable for a range of wire sizes from 24 AWG to 16 AWG, this terminal block offers versatility and convenience. With a maximum amperage of 8 A and a voltage rating of 300 V, it ensures reliable power transmission. Whether for industrial or DIY projects, its durable construction and secure wire connections make it a must-have component. Upgrade your terminal block setup with this essential connector.

