39507-7816

Heilind Number:MOL39507-7816
Manufacturer:Molex
Manufacturer Number:39507-7816
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39507-7816
Amperage:8 A
Number of Rows:1
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:16
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Part Aliases:0395077816
SKU:MOL39507-7816

Detailed Description

Enhance your electrical connections with this high-performance pluggable terminal block. Boasting a vertical orientation for seamless integration, it features 16 positions and a secure 3.5mm pitch for efficient wiring. With a robust amperage of 8A and a maximum voltage rating of 300V, this terminal block ensures reliable power distribution. Compatible with wire sizes ranging from 24AWG to 16AWG, it offers versatility for various applications. While not RoHS compliant, its quality construction guarantees long-lasting durability. Ideal for use in industrial settings, this terminal block is a must-have for any professional electrician or technician.