39507-7819

Heilind Number:MOL39507-7819
Manufacturer:Molex
Manufacturer Number:39507-7819
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Rear Wire Entry, Green Housing, Gold (Au) Plated, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39507-7819
Amperage:8 A
Number of Rows:1
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:19
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG
Part Aliases:0395077819
SKU:MOL39507-7819

Detailed Description

Easily connect and disconnect wires with our vertical pluggable terminal block. Featuring 19 positions with a pitch of 3.5mm, this terminal block is designed for efficient wire management. With a maximum voltage of 300V and amperage of 8A, it ensures reliable performance. Suitable for wire sizes ranging from 24AWG to 16AWG, it offers versatility in applications. While not RoHS compliant, it meets high-quality standards for durability and functionality. Perfect for various industrial and electronic projects, this terminal block guarantees secure and stable connections.