39507-8013

Heilind Number:MOL39507-8013
Manufacturer:Molex
Manufacturer Number:39507-8013
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39507-8013
Series:39507 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:13
Polarized to Mate:Yes
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
TUV Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395078013
SKU:MOL39507-8013

Detailed Description

Enhance your connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. Featuring a vertical orientation and accommodating up to 13 contacts, this component offers reliable performance in a variety of applications. With a pitch of 3.5mm and a voltage rating of 300V, it ensures efficient power distribution. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. Designed for easy installation, it's polarized for secure mating and features a locking mechanism for added stability. With TUV agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your terminal block setup with this essential component.