| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8409 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 9 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078409 |
| SKU: | MOL39507-8409 |
39507-8409
| Heilind Number: | MOL39507-8409 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-8409 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, 9 Circuits
More >>Specifications
Detailed Description
Experience efficient power distribution with our 9-position vertical pluggable terminal block. With a pitch of 3.5mm, it offers secure connectivity for wires ranging from 24 AWG to 16 AWG, accommodating a variety of power requirements. Rated for 8A and 300V, this terminal block is designed for optimal performance. Its orientation allows for easy installation, making it a convenient solution for your connectivity needs. Made with high-quality materials, it ensures durability and reliability in any application. Explore seamless power management with this essential component in your setup.

