| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8418 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078418 |
| SKU: | MOL39507-8418 |
39507-8418
| Heilind Number: | MOL39507-8418 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-8418 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, Green Housing, 18 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this vertical pluggable terminal block. With a pitch of 3.5 mm, it offers 18 positions for efficient organization. Suitable for a range of wire sizes from 24 AWG to 16 AWG, this terminal block allows for versatile connectivity. Operating at 300 V and 8 A, it ensures reliable performance. Its durable design and easy vertical orientation make it perfect for various applications in the electronics industry. Please note, this product is not RoHS compliant. Elevate your wire connections with this essential component.

