| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39507-8502 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395078502 |
| SKU: | MOL39507-8502 |
39507-8502
| Heilind Number: | MOL39507-8502 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39507-8502 |
| ECAD Model: |
Description:
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Green Housing, Gold (Au) Plated, 2 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our Vertical Pluggable Terminal Block. With a pitch of 3.5mm and a voltage rating of 300V, this terminal block is suitable for various applications. It features two positions for efficient wire connections and accepts wire sizes ranging from 24 to 16 AWG. The orientation is vertical, making it convenient for compact spaces. With a current rating of 8A, it ensures reliable performance. While not RoHS compliant, this terminal block offers durability and functionality for your connectivity needs. Perfect for use in industrial settings, it guarantees secure and stable wire connections.

